Analog Devices Inc. HMC891 Tunable Band-Pass Filters

Analog Devices Inc. HMC891 Tunable Band-Pass Filters are Monolithic Microwave Integrated Circuits (MMICs) that feature a user selectable pass-band frequency. The center frequency can vary between 1.95GHz and 3.4GHz by applying an analog tuning voltage between 0V and 14V. The HMC891 band-pass filters can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. These monolithic designed filters provide a dynamically adjustable solution in advanced communication applications. Some of the applications include test and measurement equipment, military RADAR and electronic warfare, satellite communications, industrial, and medical equipment.

Features

  • User selectable pass-band frequency
  • 200ns amplitude settling time
  • ≥30dB excellent wideband rejection
  • 3dB filter bandwidth is approximately 9%
  • 20dB filter bandwidth is approximately 23%
  • Center frequency can vary between 1.95GHz and 3.4GHz
  • -40°C to 85°C operating temperature range
  • Single chip replacement for mechanically tuned designs
  • 32 lead and 5mm x 5mm dimensions
  • RoHS compliant LFCSP package

Applications

  • Test and measurement equipment
  • Military RADAR
  • Electronic warfare/electronic counter-measures
  • Satellite communications and space
  • Industrial equipment
  • Medical equipment

Functional Block Diagram

Block Diagram - Analog Devices Inc. HMC891 Tunable Band-Pass Filters

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. HMC891 Tunable Band-Pass Filters
Paskelbta: 2018-12-26 | Atnaujinta: 2023-02-15