Analog Devices / Maxim Integrated TMC2240-BOB & TMC5240-BOB Breakout Boards

Analog Devices / Maxim Integrated TMC2240-BOB and TMC5240-BOB Breakout Boards are designed to demonstrate the TMC2240 and TMC5240, respectively. The boards operate from 4.5V to 36V supply voltage with an Iphase up to 2.0ARMS. The ADI TMC2240-BOB and TMC5240-BOB breakout boards offer StealthChop2™ silent PWM mode and StallGuard4™ sensorless motor load detection.

Features

  • TMC2240 stepper motor driver (TMC2240-BOB), TMC5240 stepper motor driver and controller (TMC5240-BOB)
  • Supply voltage from 4.5V to 36V
  • Iphase up to 2.0ARMS
  • Flexible wavetable and phase shift
  • StealthChop2™ silent PWM mode
  • StallGuard4™ sensorless motor load detection
  • Control via Step&Dir and SPI interface
  •  1.0" board width, 1.2" board height
  • 2x 12-pin 0.1" header rows for pins/connectors

Overview

Location Circuit - Analog Devices / Maxim Integrated TMC2240-BOB & TMC5240-BOB Breakout Boards

Videos

Paskelbta: 2023-09-05 | Atnaujinta: 2023-10-24