Analog Devices Inc. SCP-LTC3114-1-EVALZ Demonstration Circuit

Analog Devices Inc. SCP-LTC3114-1-EVALZ Demonstration Circuit features the LTC3114-1, a wide operating range, synchronous monolithic buck-boost converter with programmable average output current. The circuit operates with a 2.2V to 40V input voltage range. The board is designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains.

Features

  • Features the LTC3114-1, a wide operating range, synchronous monolithic buck-boost converter with programmable average output current
  • The circuit operates with a 2.2V to 40V input voltage range
  • Designed to be easily plugged into other SCP boards to form a complete signal chain power system, enabling fast evaluation of low power signal chains
Paskelbta: 2021-06-24 | Atnaujinta: 2025-02-26