Analog Devices Inc. MAX32675C Ultra-Low-Power Arm® Cortex®-M4F MCUs

Analog Devices MAX32675C Ultra-Low-Power Arm® Cortex®-M4F MCUs are highly integrated, mixed-signal microcontrollers for industrial applications and are especially suitable for 4mA to 20mA loop-powered sensors and transmitters. Based on an ultra-low-power Arm Cortex- M4 with a floating point unit (FPU), the MCUs include 384KB (376KB user) flash and 160KB of SRAM. Error correction coding (ECC), capable of single-error correction and double-error detection (SEC-DED), is implemented over the entire flash, SRAM, and cache to ensure ultra-reliable code execution for demanding applications.

An analog front-end (AFE) with an integrated, low-power HART modem enables the bidirectional digital data transfer over a current loop with industrial sensors for configuration and diagnostics. The AFE also provides two 12-channel delta-sigma (Δ-Σ) ADCs with features and specifications optimized for precision sensor measurement. Each Δ-Σ ADC can digitize external analog signals as well as system temperature. A PGA with gains of 1x to 128x precedes each ADC. ADC outputs can be optionally converted from integer to single-precision floating-point format on the fly. A 12-bit DAC is also included. The ADI MAX32675C MCUs also provide robust security features, including an AES engine and persistent key storage.

Features

  • 12MHz Arm Cortex-M4 with FPU
  • 384KB (376KB user) Flash memory
  • 160KB SRAM (128KB with ECC enabled), optionally retained in low-power modes
  • ≤2.1mA ACTIVE current (IDD_ACTS) at TA = +85°C, ideal for 4mA to 20mA current sense loops
  • 1.02mA typical startup current (IDD_STRT)
  • 375μA full memory retention current in BACKUP (IDD_FBKUS)
  • Integrated HART modem
  • 2x Δ-Σ ADCs
    • 12x channels, assignable to either ADC
    • Flexible resolution and sample rates, 24-bits at up to 0.4ksps
  • 12-bit DAC
  • Internal reference
  • 8-channel standard DMA controller
  • Digital peripherals
    • Up to 2x SPI
    • Up to 3x I2C
    • Up to 3x 4-wire UART
    • Up to 1x 4-wire low-power UART (LPUART)
  • Up to 36x GPIOs
  • Timers
    • 4x 32-bit timers
    • 2x 32-bit low-power timers (LPTMR)
    • 2x windowed watchdog timers
  • Robust security and reliability
    • UART ROM bootloader
    • AES 128/192/256 hardware acceleration engine
    • Persistent key storage
    • 32-bit CRC acceleration engine
    • Wide -40°C to +105°C operating temperature range

Applications

  • 4mA to 20mA industrial sensors and transmitters
  • Industrial pressure, temperature, flow, and level sensors/transmitters
  • Medical pressure, temperature, and flow sensors

Simplified Block Diagram

Block Diagram - Analog Devices Inc. MAX32675C Ultra-Low-Power Arm® Cortex®-M4F MCUs
Paskelbta: 2024-09-10 | Atnaujinta: 2025-07-03