Analog Devices Inc. LTC7051-1 SilentMOS Smart Power Stage
Analog Devices Inc. LTC7051-1 SilentMOS Smart Power Stage incorporates high-speed drivers with low-resistance half-bridge power switches in an electrically and thermally optimized LQFN package. The LTC7051-1 offers comprehensive monitoring and protection circuitry. The device comprises a compact, high-current voltage regulator system with a suitable high-frequency controller, allowing state-of-the-art efficiency and transient response.The ADI LTC7051-1 SilentMOS Smart Power Stage implements SilentMOS technology to utilize the second-generation Silent Switcher 2 architecture. The architecture reduces EMI and switch node voltage overshoot while maximizing efficiency at high switching frequencies. High-speed current sensing provides low latency switch current information, facilitating tight current balancing and immediate overcurrent protection. Thermally-enhanced packaging supplies 65A-rated output current capability.
Features
- 140A Peak output current
- SilentMOS™ smart power stage
- Utilizes low EMI/EMC Silent Switcher®2 architecture
- Ultra-low SW-Voltage overshoot
- Frequency up to 2MHz
- VIN Up to 16V
- Up to 94% efficiency at 1MHz with 1.8VOUT
- Integrated boost diodes and capacitors and power switches
- Accurate switch current monitoring
- Power MOSFET overcurrent protection
- Input overvoltage and bias undervoltage protection
- Thermal monitor with overtemperature flag
- 3.3V/5V Compatible tri-state PWM input
- 5mm x 8mm LQFN package
Applications
- High current servers and workstations
- Networking/telecom microprocessor supplies
- Small form-factor POL converter
Typical Application
Paskelbta: 2022-10-27
| Atnaujinta: 2024-06-26