Analog Devices Inc. LTC2668 Digital-to-Analog Converters
Analog Devices Inc. LTC2668 Digital-to-Analog Converters are 16-channel, 16-/12-bit ±10V converters with integrated precision references. The LTC2668s from Analog Devices are guaranteed monotonic over temperature and have built-in rail-to-rail output buffers. These SoftSpan™ DACs offer five output ranges up to ±10V. The range of each channel can be programmed independently. The part can be hardware-configured for operation in a fixed range.Features
- Precision reference 10ppm/°C max
- 0V to 5V, 0V to 10V, ±2.5V, ±5V, ±10V independently programmable output ranges
- Full 16-bit/12-bit resolution at all ranges
- ±4LSB at 16 bits maximum INL error
- A/B toggle via software or dedicated pin
- Analog multiplexer 16:1
- Guaranteed monotonic over temperature
- Internal or external reference
- Outputs drive ±10mA guaranteed
- 1.8V to 5V SPI serial interface
- 6mm × 6mm 40-lead QFN package
Applications
- Optical networking
- Instrumentation
- Data acquisition
- Automatic test equipment
- Process control and industrial automation
Block Diagram
Paskelbta: 2017-06-01
| Atnaujinta: 2022-04-14