Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers

Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers (Op-amps) enable high-resolution measurement at extremely low power levels. These zero-drift op-amps are 20kHz amplifiers that offer 2µA supply current and low bias current with low power. The LTC2065 zero-drift operational amplifiers provide a low input bias current that allows the use of high-value power-saving resistors in the feedback network. These zero-drift op-amps operate at 1.7V to 5.25V input supply voltage range and are available in 14-lead TSSOP and 16-lead 3mm x 3mm QFN packages. Applications include signal conditioning in wireless mesh networks, portable instrumentation systems, low-power sensor conditioning, gas detection, temperature measurement, medical instrumentation, and energy harvesting applications.

Features

  • 2μA maximum low supply current
  • 5μV maximum offset voltage
  • 0.02μV/°C maximum offset voltage drift
  • Input bias current:
    • 3pA typical
    • 30pA maximum, -40°C to +85°C
    • 100pA maximum, -40°C to +125°C
  • Integrated EMI Filter (114dB rejection at 1.8GHz)
  • 170nA maximum shutdown current
  • Rail-to-rail input and output
  • 1.7V to 5.25V operating supply range
  • 140dB typical AVOL
  • Low-charge power-up for duty-cycled applications
  • Specified operating temperature ranges:
    • -40°C to +85°C
    • -40°C to +125°C
  • TSSOP14 and QFN16 packages

Applications

  • Signal conditioning in wireless mesh networks
  • Portable instrumentation systems
  • Low-power sensor conditioning
  • Gas detection
  • Temperature measurement
  • Medical instrumentation
  • Energy harvesting applications
  • Low-power current sensing

Pin Configuration Top View

Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers

Block Diagram

Block Diagram - Analog Devices Inc. LTC2065 Zero-Drift Operational Amplifiers
Paskelbta: 2020-04-08 | Atnaujinta: 2024-09-25