Analog Devices Inc. LT86 Series High-Voltage Buck Regulators
Analog Devices Inc. LT86xx High-Voltage Synchronous Buck Regulators product line features high-performance step-down buck switching regulator ICs. The LT86xx High-Voltage Buck Regulators work from input voltages from 3V up to 100V+, switching frequencies up to 4MHz, and high-efficiency operation up to 96%.Analog Devices LT86xx High-Voltage Buck Regulators offer high-efficiency operation at 2MHz in a very compact solution footprint, low EMI, and only requires 2.5µA of quiescent current. LT86xx's combination of features allows for a high-efficiency, very small, low-profile buck switching regulator circuit.
Features
- Wide input range of 3V to 100V and higher
- High efficiency up to 95% @ fSW = 2MHz
- Low output ripple and low EMI
- Low power loss, operates at high ambient temperature
- <2.5µA quiescent current
- Low output ripple and low EMI
- Switching frequency up to 4MHz
- Small circuit size
Videos
Additional Resources
Paskelbta: 2017-12-01
| Atnaujinta: 2025-07-31