Analog Devices Inc. LT830x Micropower Isolated Flyback Converters
Analog Devices Inc. LT830x Micropower Isolated Flyback Converters simplify the design of an isolated DC/DC converter. The LT830x from Analog Devices requires no third winding or optoisolator for regulation, due to sampling the isolated output voltage directly from the primary-side flyback waveform.The converters maintain high efficiency battery run times at light load with low quiescent current in low output ripple Burst Mode® operation. The flyback converters have a low component count, and high efficiency application solution for isolated power delivery with a high level of integration.
Features
- LT8300
- 6V to 100V input voltage range
- 260mA, 150V internal DMOS power switch
- Low Quiescent Current
- 70μA in sleep mode
- 330μA in active mode
- Boundary mode operation at heavy load
- Low-ripple Burst Mode® operation at light load
- Minimum load <0.5% (typ.) of full output
- VOUT set with a single external resistor
- No transformer third winding or optoisolator required for regulation
- Accurate EN/UVLO threshold and hysteresis
- Internal compensation and soft-start
- 5-lead TSOT-23 package
- LT8301
- 2.7V to 42V input voltage range
- 1.2A, 65V internal DMOS power switch
- Low Quiescent Current
- 100μA in sleep mode
- 350μA in active mode
- Boundary mode operation at heavy load
- Low-ripple Burst Mode operation at light load
- Minimum load <0.5% (typ.) of full output
- VOUT set with a single external resistor
- No transformer third winding or optoisolator required for regulation
- Accurate EN/UVLO threshold and hysteresis
- Internal compensation and soft-start
- Output short-circuit protection
- 5-lead TSOT-23 package
- LT8302
- 2.8V to 42V input voltage range
- 3.6A, 65V internal DMOS power switch
- Low Quiescent Current
- 106μA in sleep mode
- 380μA in active mode
- Quasi-resonant boundary mode operation at heavy load
- Low ripple Burst Mode operation at light load
- Minimum load < 0.5% (typ.) of full output
- No transformer third winding or optoisolator required for output voltage regulation
- Accurate EN/UVLO threshold and hysteresis
- Internal compensation and soft-start
- Temperature compensation for output diode
- Output short-circuit protection
- Thermally enhanced 8-lead SO package
- LT8303
- 5.5V to 100V input voltage range
- 450mA, 150V internal DMOS power switch
- Up to 5W of output power
- Low Quiescent Current
- 70μA in sleep mode
- 280μA in active mode
- Boundary mode operation at heavy load
- Low-ripple Burst Mode operation at light load
- Minimum load <0.5% (typ.) of full output
- VOUT set with a single external resistor
- No transformer third winding or optoisolator
- Required for regulation
- Accurate EN/UVLO threshold and hysteresis
- Internal compensation and soft-start
- 5-lead TSOT-23 package
Applications
- Isolated telecom
- Datacom
- Automotive
- Industrial
- Medical power supplies
- Isolated auxiliary
- Housekeeping power supplies
LT8300 Typical Application
LT8301 Typical Application
LT8302 Typical Application
LT8303 Typical Application
Additional Resources
The Elegance of a Flyback Controller Without a Dedicated Isolated Feedback Path
Save money and space with a a Flyback Controller without a dedicated isolated feedback path.
Paskelbta: 2017-05-01
| Atnaujinta: 2022-03-14