Analog Devices Inc. ICE-1000 & ICE-2000 USB JTAG Emulators

Analog Devices ICE-1000 and ICE-2000 Emulators facilitate the creation, testing, and debugging of advanced applications based on Analog Devices Inc. Processors and DSPs. Working in tandem with the CrossCore® Embedded Studio development environment, these emulators provide state-of-the-art support for all JTAG-compliant Analog Devices processors.

Features

  • JTAG/SWD support for Blackfin, Blackfin+, SHARC and multi-core SHARC+ with ARM
  • JTAG/SWD clock operation
    • 5MHz ICE-1000 
    • 46MHz ICE-2000
  • Plug-n-Play, USB 2.0 compliant
  • USB bus-powered device
  • Multiple processor I/O voltage support: 1.8V, 2.5V, and 3.3V
  • Multiprocessor support
  • Multi-colored LED for enhanced status indication
  • Software-controlled target reset to support remote debugging

Kit Contents

  • ICE-2000 Emulator Package (ADZS-ICE-2000)
    • ICE-2000 emulator with enclosure
    • 2 meter USB standard-A to mini-B cable
    • 6-inch 0.05" cable assembly
    • 10-pin to 14-pin adapter used for connecting to legacy 0.1" 14-pin JTAG headers
  • ICE-1000 Emulator Package (ADZS-ICE-1000)
    • ICE-1000 emulator
    • 2-meter USB standard-A to mini-B cable
Paskelbta: 2018-08-20 | Atnaujinta: 2023-02-20