Analog Devices Inc. HMC8038 SPDT Non-reflective Switches
Analog Devices HMC8038 Non-reflective Switches are high isolation, low insertion loss, single-pole, double-throw (SPDT) 0.1-6GHz switches with high power handling capabilities. The HMC8038 switches provide a maximum of 62dB of isolation and a typical 0.8dB insertion loss up to 4.0GHz. The HMC8038 family delivers excellent power handling up to 6GHz.The switches also achieve high linearity with a 60dBm input third-order intercept (IP3) and 0.1dB compression point (P0.1dB) of 35dBm (VDD = 5V).
Designed using an advanced silicon process, the HMC8038 switches offer fast 150ns switching and 170ns settling times as well robust ESD protection. The HMC8038 switches feature ESD protection on all device pins, including the RF interface, and can withstand 4kV HMB and 1.25kV CDM. Available in a 4mmx4mm LFCSP package, the HMC8038 switches are ideally suited for cellular infrastructure applications.
Features
- Nonreflective, 50Ω design
- High isolation 60dB typical
- Low insertion loss 0.8dB typical
- High power handling
- 34dBm through path
- 29dBm terminated path
- High linearity
- 0.1dB compression (P0.1dB) 35dBm typical
- Input third-order intercept (IP3) 60dBm typical
- ESD ratings
- 4kV human body model (HBM), Class 3A
- 1.25kV charged device model (CDM)
- Single positive supply
- 3.3V to 5V
- 1.8V-compatible control
- All off state control
- 16-lead, 4mm×4mm LFCSP (16mm²)
Applications
- Cellular/4G infrastructure
- Wireless infrastructure
- Automotive telematics
- Mobile radios
- Test equipment
Block Diagram
Evaluation Board
Paskelbta: 2016-04-11
| Atnaujinta: 2025-10-01