Analog Devices Inc. HMC547A GaAs MMIC SPDT Non-Reflective Switches
Analog Devices Inc. HMC547A GaAs MMIC SPDT Non-Reflective Switches are high isolation, broadband switches operating from DC to 28GHz. The HMC547A Switches provide over 40dB isolation and less than 2dB insertion loss at mid-band. Housed in a compact 3mm x 3mm SMT package, the HMC547A Switches offer fast switching speeds of 6ns. These switches use complementary negative control voltage logic lines of -5/0V and require no bias supply. With its wide bandwidth, fast switching, and compact size, the HMC547A Switches from Analog Devices are well-suited for military EW/ECM and test equipment applications.Features
- High Isolation
- 45dB @ 10GHz
- 39dB @ 20GHz
- Low Insertion Loss
- 1.9dB @ 10GHz
- 2.2dB @ 20GHz
- 6ns fast switching
- Non-reflective design
- 16-lead ceramic 3mm x 3mm SMT package: 9mm²
Applications
- Fiber optics and broadband telecom
- Microwave radio and VSAT
- Military radios, radar, and ECM
- Test instrumentation
Functional Block Diagram
Paskelbta: 2017-07-31
| Atnaujinta: 2025-01-29