Analog Devices Inc. EVAL-ADIN1200 Evaluation Board

Analog Devices Inc. EVAL-ADIN1200 Evaluation Board allows simplified evaluation of the ADIN1200 industrial, low power 10Mbps and 100Mbps Ethernet physical layer (PHY). The EVAL-ADIN1200FMCZ is powered by a single, external 5V supply rail, supplied by the EXT_5V connector or a P4 plug. All chip supplies are regulated from the 5V rail providing supply rails required for AVDD_3P3 and VDDIO.

Features

  • FMC connector for MII interface, MDIO signals, and status signals
  • Accessible surface-mount configuration resistors and dial switches
  • Operates from a single, external, 5V supply

Kit Contents

  • Two EVAL-ADIN1200FMCZ evaluation boards
  • Two MDIO interface dongles

Required Equipment

  • 5V power supply rail to connect to EXT_5V connector or 5V barrel adapter to connect to P4 plug
  • Ethernet cable
  • USB cable PC running Windows 7 and upward
Paskelbta: 2019-12-19 | Atnaujinta: 2025-03-25