Analog Devices Inc. EVAL-ADG6412EBZ Evaluation Board
Analog Devices Inc. EVAL-ADG6412EBZ Evaluation Board is engineered for the ADG6412. The ADG6412 integrates four independent single-pole/single-throw (SPST) switches. The ADI ADG6412 is located in the center of the evaluation board, and wire screw terminals are equipped to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal furnishes users with a defined digital logic supply voltage if needed. Alternatively, the ADP7142 on the board can supply the digital logic supply voltage.Features
- Low RON of 0.5Ω
- High continuous current of up to 847mA
- Flat RON across the signal range, 0.003Ω
- Improved balance between on resistance and on capacitance
- Low RON (0.5Ω) and CON (33pF)
- 1.8V Logic compatibility
- 16-lead, 4mm x 4mm LFCSP package
- Pin-to-pin compatible with the ADG5412 and ADG5412F
- Fully specified at ±20V and +36V
- Operational with asymmetric power supplies
- VSS to VDD –2V analog signal range
Required Equipment
- DC voltage source
- ±22V for dual-supply
- 39.6V for single-supply
- Optional digital logic-supply
- Analog signal source
- Method to measure voltage, such as a digital multimeter (DMM) or oscilloscope
PCB Layout
Paskelbta: 2023-04-03
| Atnaujinta: 2023-04-06