Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards

Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards is configured to evaluate the operation of the AD74115 A/D converters. The AD74115 A/D converters are single-channel, software-configurable input and output devices. The devices are built for industrial control applications. The converters offer functionality for analog I/O, digital I/O, and 2-, 3-, and 4-wire resistance temperature detector (RTD) measurements incorporated into a single-chip solution with a compatible serial peripheral interface (SPI).

The ADI EVAL-AD74115-ARDZ evaluation boards utilize a system demonstration platform (SDP) board. The EVAL-SDP-CK1Z (SDP-K1) board permits the EVAL-AD74115-ARDZ to be managed via the USB port of a PC using the AD74115 evaluation software.

The EVAL-AD74115-ARDZ requires an operating supply of 4.5V to 60V, while the PC supplies power to the SDP-K1 board.

Features

  • Fully featured evaluation board for the AD74115
  • System power and isolation provided by the ADP1034
  • On-board 2.5V ADR4525 reference
  • SPI compatible
  • PC-based software for control
  • No-OS MBED drivers providing example code in C

Applications

  • Isolated industrial control systems
  • Process control
  • Factory automation
  • Building control systems

Required Equipment

  • EVAL-SDP-CK1Z (SDP-K1)
  • Benchtop power supply and connector cables
  • PC running Windows® 7 or Windows 10 operating system

EVAL-AD74115H-ARDZ PCB Layout

Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards

EVAL-AD74115-ARDZ PCB Layout

Analog Devices Inc. EVAL-AD74115-ARDZ Evaluation Boards
Paskelbta: 2022-11-11 | Atnaujinta: 2023-03-31