Analog Devices Inc. EV-SC598-SOM System-on-Module Board
Analog Devices EV-SC598-SOM System-on-Module Board is developed for rapid prototyping of designs utilizing the ADSP-SC59x SHARC audio processors. The board supplies an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the processor's release. When the EV-SC598-SOM board is plugged into the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces.The ADI EV-SC598-SOM allows rapid prototyping for a wide range of applications, including immersive 3D sound and personal audio zones (PAZ), automotive active/road noise cancellation (ANC/RNC), voice-based user interfaces and in-car communications (ICC), engine sound synthesis (ESS), and electric vehicle warning sound systems (EVWSS/AVAS).
The EV-SC598-SOM module employs the CrossCore® Embedded Studio (CCES) development tools to facilitate developers in a faster time to market.
Features
- ADSP-SC598 Dual-SHARC+ audio processor with an integrated Arm® Cortex®-A55
- 4Gb DDR3 (933MHz)
- 512Mb Quad SPI Flash memory
- 8GB eMMC
- Power solution based on LT components
- FTDI USB-to-UART
- USB 3.0 power delivery
- Debug interface (JTAG)
- SOM interface connector
- CCES kit license
Applications
- Automotive audio
- Head units
- Amplifiers
- Cockpit domain controllers
- Consumer audio
- 3D Soundbars
- AVR
- Professional audio
- Mixing consoles
- Next-gen conferencing systems
Additional Resources
Default Hardware Setup
Paskelbta: 2023-12-14
| Atnaujinta: 2024-01-15