Analog Devices Inc. EV-ADF4030SD1Z Evaluation Boards

Analog Devices EV-ADF4030SD1Z Evaluation Boards evaluate the performance of the ADF4030 10-channel precision synchronizer. These boards must be connected to the SDP K1 controller board through the Arduino connectors P5, P17, P18, and P16. Multiple EV-ADF4030SD1Z evaluation boards can be stacked onto the SDP-K1 controller board using the Arduino connector. The EV-ADF4030SD1Z evaluation boards provide access to ten ADF4030 BSYNC bidirectional I/O lines using Twinax and SMA connectors. These evaluation boards are used in 5G timing transport, high-precision synchronization, Automatic Test Equipment (ATE) pin electronics, and phased array radar applications.

Features

  • EV-ADF4030SD1Z evaluation board including the ADF4030 10-channel precision synchronizer, Arduino interface, and voltage regulators
  • Allows multiple ways to provide a reference clock to the ADF4030
  • SDP-K1 controller board functions as an interface between a PC and the evaluation board
  • Single-ended from a signal generator
  • Differential from another device or additional ADF4030 synchronizer
  • Gives access to 10 ADF4030 BSYNC bidirectional I/O lines using Twinax and SMA connectors
  • Facilitates interfacing the ADF4030 clocks with an oscilloscope or other boards using an interposer board
  • Up to 16 EV-ADF4030SD1Z boards can be stacked up using the Arduino connector
  • Windows®-based software allows control of all ADF4030 functions from a PC
  • Equipment needed:
    • Windows-based PC with USB 2.0 port for evaluation software
    • Reference clock source
    • Oscilloscope with SMA cables (optional)
  • Required software:
    • ACE software and version 1.30 or higher
    • ADF4030 plugin and version 1.2024.26400-dev0030 or higher

Applications

  • 5G timing transport high-precision synchronization
  • Automatic Test Equipment (ATE) pin electronics
  • Phased array radar

Kit Contents

  • EV-ADF4030SD1Z evaluation board
  • Interposer board
  • 1x SDK-K1 controller kit
  • 1x 12V and 24W AC/DC external wall mount (Class II) adapter
  • 1x Twinax cable

Block Diagram

Block Diagram - Analog Devices Inc. EV-ADF4030SD1Z Evaluation Boards
Paskelbta: 2025-01-24 | Atnaujinta: 2025-12-22