Analog Devices Inc. LTC3892 Demo Board DC1998A

Analog Devices LTC3892 Demo Board DC1998A is an evaluation board featuring a high input voltage, high efficiency, synchronous dual-output buck converter example circuit based on the LTC3892 Dual Step-Down DC-DC Switching Regulator Controller. The LTC3892 Demo Board DC1998A has a wide input voltage range of 6V to 60V. The output voltages are pre-set to 5V and 12V. However, simple modifications can set the output voltage almost as high as the input voltage (≤99% VIN). This Demonstration Circuit Board can deliver up to 8A from the 5V output and up to 5A from the 12V output.

The DC1998A supports three operation modes: Forced Continuous Mode, Pulse-skipping, and Burst Mode® operation. Forced Continuous Mode, reduces output voltage ripple and yields a low noise switching spectrum. Burst Mode operation employs a variable frequency switching algorithm that minimizes the no-load input quiescent current and improves efficiency at light loads.

The LTC3892 Demo Board DC1998A consumes less than 4µA of quiescent current during shutdown and below 0.15 mA no-load quiescent current when in Burst Mode operation with an input voltage above 14V. However, if Ch2 is in shutdown and Ch1 in sleep mode, the quiescent current can be as low
as 29µA. The DC1998A has a fixed operating frequency of 200kHz and can be adjusted to frequencies between 50kHz and 900kHz.

The ADI LTC3892 Demo Board DC1998A is designed to support multiple footprints of input/output capacitors and inductors to accommodate a variety of applications.

Specifications

  • 6V to 60V input supply range (VIN)
  • 5V ±2% output voltage VOUT1 regulation
  • 12V ±2% output voltage VOUT2 regulation
  • 8A maximum output current at VOUT1 (IOUT1)
  • 5A maximum output current at VOUT2 (IOUT2)
  • 200kHz preset operating frequency
  • 75kHz to 850kHz external clock sync frequency range
  • 97% Efficiency (EFF)
  • <5µA quiescent current at shut-down
  • <1mA input current at no-load

Test Setup

Mechanical Drawing - Analog Devices Inc. LTC3892 Demo Board DC1998A
Paskelbta: 2019-06-27 | Atnaujinta: 2024-03-18