Analog Devices Inc. LT3072 Demo Board DC1938A
Analog Devices Inc. LT3072 Demo Board DC1938A is designed to evaluate the LT3072 IC, a dual, low noise, and low dropout linear regulator. This evaluation board operates from 0.8V to 3.45V input voltage range and provides 0.59V to 2.54V output voltage range. The DC1938A board requires a single external BIAS voltage that is higher than VIN1 and VIN2, between 2.375V and 5.25V. This board has placeholders identified as optional (Opt) components on the schematic that adds capacitance, add filtering, parallel references, and use the VOIC function.Features
- Evaluates the LT3072 linear regulator
- 0.8V to 3.45V input voltage range
- 0.59V to 2.54V output voltage range
- 2.5A output current
Additional Resource
Paskelbta: 2021-03-12
| Atnaujinta: 2022-03-11