Analog Devices Inc. ADuM7703 16-Bit Isolated Sigma-Delta ADC

Analog Devices Inc. ADuM7703 16-Bit Isolated Sigma-Delta (Σ-Δ) Analog to Digital Converter (ADC) is designed to convert an analog input signal to a high-speed, single-bit data stream. Featuring an integrated Low Dropout (LDO) Regulator, the ADuM7703 ADC provides high isolation between the analog input, a current sensing resistor or shunt, and the digital output. A digital filter then processes the output signal to provide an N-bit word. The ADC Device operates from a 4.5V to 20V power supply range (VDD1) and accepts a pseudo-differential input signal of ±250mV (±320mV full-scale). The pseudo-differential input is ideally suited to shunt voltage monitoring in high-voltage applications requiring galvanic isolation.

Analog Devices ADuM7703 continuously samples the analog input via a high-performance analog modulator and converts it to a single-bit digital output stream with a data rate of up to 21MHz. The original information can be reconstructed with an appropriate sinc3 digital filter to achieve an 86dB signal-to-noise ratio (SNR) at 78.1kSPS with a 256 decimation rate and a 20MHz master clock. The serial input and output operates from a 5V or a 3.3V supply (VDD2).

The serial interface is digitally isolated. High-speed complementary metal-oxide semiconductor (CMOS) technology, combined with monolithic transformer technology, results in the on-chip isolation providing outstanding performance characteristics, superior to alternatives such as optocoupler devices. 

The Analog Devices Inc. ADuM7703 is offered in an 8-lead, wide-body SOIC package, with an operating temperature range of -40°C to +105°C. This device is also available in a 16-lead, wide-body SOIC with an extended operating temperature range of -40°C to +125°C. 

Features

  • 5MHz to 21MHz master clock input frequency
  • ±0.6μV/°C maximum Offset drift vs. temperature
  • 86dB typical SNR
  • 16 bits, no missing codes
  • Full-scale analog input voltage range
  • 14 bits typical effective number of bits (ENOB)
  • 10mA maximum IDD1
  • On-board digital isolator
  • 20V operation on VDD1
  • 150kV/μs minimum high CMTI, VDD2 = 3.3V
  • Safety and regulatory approvals
    • UL recognition
      • 5700Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A (Pending)
    • VDE Certificate of Conformity
      • DIN V VDE V 0884-10: VIORM = 1270VPEAK
      • DIN V VDE V 0884-11: VIORM = 1060VPEAK (Pending)
  • Package and operating temperature range
    • 16-lead SOIC_W; -40°C to +125°C 
    • 8-lead SOIC_IC with increased creepage; -40°C to +105°C

Applications

  • Shunt current monitoring
  • AC motor controls
  • Power and solar inverters
  • Wind turbine inverters
  • Analog-to-digital and optoisolator replacement

Block Diagram

Block Diagram - Analog Devices Inc. ADuM7703 16-Bit Isolated Sigma-Delta ADC

8-Lead SOIC_W Pin Designations

Analog Devices Inc. ADuM7703 16-Bit Isolated Sigma-Delta ADC

16-Lead SOIC_W Pin Designations

Mechanical Drawing - Analog Devices Inc. ADuM7703 16-Bit Isolated Sigma-Delta ADC
Paskelbta: 2019-07-10 | Atnaujinta: 2025-03-11