Analog Devices Inc. ADRV1CRR-BOB SDR Module Carrier/Break Out Board
Analog Devices Inc. ADRV1CRR-BOB SDR Module Carrier/Break Out Board provides a simple prototyping platform for the SDR 1x1 and 2x2 SOMs. The board offers easy access to user I/O, Ethernet, USB, JTAG, and serial connections. Four 100-pin micro-headers on the carrier card mate with the SDR SOM. This connects the user I/O to six banks of 0.1” through-hole connector footprints.The Breakout Carrier generates the necessary power rails for the SDR SOM, delivering 5V to the SOM plus user selectable bank voltages for the Xilinx Zynq Programmable Logic I/O. In addition, the carrier has multiple access points to supply external I/O bank voltages and measure the power consumption of the SOM.
Features
- Simple prototyping platform for the SDR 1x1 and 2x2 SOMs
- Easy access to user I/O, Ethernet, USB, JTAG, and serial connections
- 5V operating supply voltage
- Multiple access points
Additional Resources
Paskelbta: 2017-09-29
| Atnaujinta: 2022-07-08