Analog Devices Inc. ADRF502x Silicon SPDT Switches
Analog Devices Inc. ADRF502x Silicon SPDT Switches are general-purpose SPDT switches that offer high isolation and a low insertion loss. Constructed using a non-reflective 50Ω design, the switches provide high linearity. The switches exhibit high power capabilities on both through and terminated paths. These broadband switches from Analog Devices require +3.3V and -2.5V (ADRF5020/21/24/25), or +3.3V and -3.3V (ADRF5026/27) dual supply voltages. They provide CMOS/LVTT logic-compatible control and are ideal for test instrumentation, VSATs, ECMs, and broadband telecommunications systems.Features
- Ultrawideband Frequency Range
- 100MHz to 30GHz (ADRF5020)
- 9kHz to 30GHz (ADRF5021)
- 100MHz to 44GHz (ADRF5024)
- 9kHz to 44GHz (ADRF5025)
- 100MHz to 44GHz (ADRF5026)
- 9kHz to 44GHz (ADRF5027)
- Nonreflective 50Ω design
- Low insertion loss
- High isolation
- High input linearity
- High power handling
- 3mm x 3mm LGA20 package
Applications
- Test instrumentation
- Microwave radios and very small aperture terminals (VSATs)
- Military radios, radars, electronic counter measures (ECMs)
- Broadband telecommunications systems
- Industrial scanners
- Cellular infrastructure: 5G mmWave
Paskelbta: 2017-06-30
| Atnaujinta: 2023-02-22