Analog Devices Inc. ADP1740/ADP1741 CMOS Linear Regulators

Analog Devices ADP1740/ADP1741 CMOS Linear Regulators operate from 1.6V to 3.6V while delivering up to 2A of output current. These low VIN/VOUT regulators are well-suited for the regulation of nanometer FPGA geometries operating from 2.5V down to 1.8V I/O rails. The ADP1740/ADP1741 Regulators are also an excellent option for powering core voltages down to 0.75V. Designed using an advanced proprietary architecture, these regulators provide low noise and high power supply rejection. 

These devices also achieve an excellent line and load transient response with a small 4.7µF ceramic output capacitor. In addition, the ADP1740/ADP1741 Regulators offer adjustable output voltage options. These adjustable output voltages range from 0.75V to 3.3V. Available in a 4mm×4mm LFCSP package, the Regulators provide excellent thermal performance for applications with a low-profile footprint that require up to 2A output current.

Features

  • Power-good indicator
  • Logic-controlled enable
  • Reverse current protection
  • Maximum output current: 2A
  • Input voltage range: 1.6V to 3.6V
  • Low shutdown current: 2μA
  • Low dropout voltage: 160mV at 2A load
  • Initial accuracy: ±1%
  • Accuracy over line, load, and temperature: ±2%
  • 7 fixed output voltage options with soft start: 0.75V to 3.3V (ADP1740)
  • Adjustable output voltage options with soft start: 0.75V to 3.3V (ADP1741)
  • High PSRR
    • 65dB at 1kHz
    • 65dB at 10kHz
    • 54dB at 100kHz
  • 23μVrms at 0.75V output
  • Stable with small 4.7μF ceramic output capacitor
  • Excellent load and line transient response
  • Current-limit and thermal overload protection

ADP1740 Application Circuit

Analog Devices Inc. ADP1740/ADP1741 CMOS Linear Regulators

ADP1741 Application Circuit

Analog Devices Inc. ADP1740/ADP1741 CMOS Linear Regulators
Paskelbta: 2016-11-29 | Atnaujinta: 2022-11-17