Analog Devices Inc. ADM3050 Basic CAN FD Transceivers

Analog Devices ADM3050 Basic CAN FD Transceivers are 5.7kVrms isolated Controller Area Network (CAN) physical layer transceivers capable of 15Mbps data rates. These transceivers fully meet the CAN flexible data rate (CAN FD) ISO 11898-2:2016 requirements. The ADM3050 transceivers employ iCoupler® technology to combine a 2-channel isolator and a CAN transceiver into a Single Small Outline Integrated Circuit (SOIC) surface-mount package. These transceivers provide isolation between the CAN controller and the physical layer bus.

The ADM3050 transceivers feature 145ns low maximum loop propagation delay, ±25V extended common-mode range, ±40V bus fault protection, and controlled manufacturing baseline. These transceivers support defense and aerospace applications. Typical applications include CANOpen, DeviceNet, industrial automation, military, and aerospace avionics.

Features

  • 1.7V to 5.5V supply and logic side levels
  • 4.5V to 5.5V supply on bus side
  • ISO 11898-2:2016-compliant CAN FD
  • Up to 12Mbps data rates for CAN FD
  • 145ns low maximum loop propagation delay
  • ±25V extended common-mode range
  • ±40V bus fault protection (CANH, CANL)
  • Passes EN 55022, Class B by 6dB
  • Supports defense and aerospace applications (AQEC standard)
  • -55°C to 125°C operating temperature range
  • Controlled manufacturing baseline
  • One assembly/test site
  • One fabrication site
  • Safety and regulatory approvals:
    • VDE certificate of conformity, VDE V 0884-10 (pending)
    • UL:5700 Vrms for 1-minute duration per UL1577 (pending)
    • CSA component acceptance 5A at 5.7 kVrms
    • IEC 60950, IEC 61010 (pending)
    • >75kV/µs high CMTI

Applications

  • CANOpen
  • DeviceNet
  • Other CAN bus implementations
  • Industrial automation
  • Military and Aerospace (MILA) avionics for:
    • Sensors
    • Actuators
    • Engine control

Block Diagram

Block Diagram - Analog Devices Inc. ADM3050 Basic CAN FD Transceivers
Paskelbta: 2019-04-12 | Atnaujinta: 2023-10-03