Analog Devices Inc. ADIS16488 Tactical Grade Inertial Sensors
Analog Devices ADIS16488 Tactical Grade Ten Degrees of Freedom Inertial Sensors are part of an inertial system designed to provide a simple method for integrating accurate, multiaxis inertial sensing into industrial systems. Each inertial sensor in the ADIS16488A combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. Applications include platform stabilization and control, navigation, personnel tracking, instrumentation, and robotics.Features
- Triaxial, digital gyroscope, ±450°/sec dynamic range
- <±0.05° orthogonal alignment error
- 6°/hr in-run bias stability
- 0.3°/√hr angular random walk
- 0.01% nonlinearity
- Triaxial, digital accelerometer, ±18g
- Triaxial, delta angle and delta velocity outputs
- Triaxial, digital magnetometer, ±2.5 gauss
- Digital pressure sensor, 300 mbar to 1100 mbar
- Fast start-up time, ~500 ms
- Factory-calibrated sensitivity, bias, and axial alignment
- −40°C to +70°C Calibration temperature range
- SPI-compatible serial interface
- Embedded temperature sensor
- Programmable operation and control
- Automatic and manual bias correction controls
- 4 FIR filter banks, 120 configurable taps
- Digital I/O data-ready alarm indicator, external clock
- Alarms for condition monitoring
- Power-down/sleep mode for power management
- up to 2.4kHz Optional external sample clock input
- Single-command self-test
- 3.0V to 3.6V Single-supply operation
- 2000g shock survivability
- −40°C to +85°C Operating temperature range
Applications
- Platform stabilization and control
- Navigation
- Personnel tracking
- Instrumentation
- Robotics
Block Diagram
Paskelbta: 2014-04-17
| Atnaujinta: 2025-02-06