Analog Devices Inc. ADA4523-1 Evaluation Board (EVAL-ADA4523-1BRMZ)
Analog Devices Inc. ADA4523-1 Evaluation Board (EVAL-ADA4523-1BRMZ) is designed for the ADA4523-1 single-channel, 8-lead, micro small outline package (MSOP) operational amplifier. The ADA4523-1 is configured as a noninverting amplifier with a gain of 101 and a typical gain bandwidth of 4MHz.The EVAL-ADA4523-1ARMZ mainly consists of 0805-sized resistors and capacitors to ensure simple installation, except for the bypass capacitors. The 10µF bypass capacitors (C1 and C4) have a 2220 package size to accommodate a higher voltage rating.
Features
- Full-featured evaluation board for the ADA4523-1
- Enables efficient prototyping
- User-defined circuit configuration
- Edge-mounted SMA connector provisions
- Shutdown function for low-power application
Applications
- High-resolution data acquisition
- Reference buffering
- Test and measurement
- Electronic scales
- Thermocouple amplifiers
- Strain gauges
- Low-side current sense
Required Equipment
- Dual output power supply
- Signal generator
- Oscilloscope
- 3x banana jack-to-grabber cables
- 2x SMA-to-BNC male cables
Front & Back View
PCB Layout
Paskelbta: 2020-05-21
| Atnaujinta: 2025-01-28