Analog Devices Inc. AD9172 16-Bit Digital-to-Analog Converters

Analog Devices Inc. AD9172 16-Bit Digital-to-Analog Converters are high-performance converters that support DAC sample rates up to 12.6GSPS. The AD9172 features an 8-lane, 15Gbps JESD204B data input port, a high performance and on-chip DAC clock multiplier. The devices also feature digital signal processing capabilities targeted at single-band and multiband direct to radio frequency (RF) wireless applications. The AD9172 from Analog Devices features three complex data input channels per RF DAC that are bypassable. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible, multiband frequency planning.

Features

  • Supports Multi-Band Wireless Applications
    • 3 bypassable, complex data input channels per RF DAC
    • 1.54GSPS maximum complex input data rate per input channel
    • 1 independent NCO per input channel
  • Proprietary, Low Spurious, and Distortion Design
    • 2-tone intermodulation distortion (IMD) = −83dBc at 1.8GHz, -7dBFS/tone RF output
    • Spurious free dynamic range (SFDR) <−80dBc at 1.8GHz, -7dBFS RF output
  • Flexible 8-lane, 15.4Gbps JESD204B Interface
    • Supports single-band and multi-band use cases
    • Supports 12-bit high-density mode for increased data throughput
  • Selectable Interpolation Filter for a Complete Set of Input Data Rates
    • 1×, 2×, 3×, 4×, 6×, and 8× configurable data channel interpolation
    • 1×, 2×, 4×, 6×, 8×, and 12× configurable final interpolation
  • Multiple Chip Synchronization
    • Supports JESD204B Subclass 1
  • Final 48-bit NCO that operates at the DAC rate to support frequency synthesis up to 6GHz
  • Transmit enable function allows extra power-saving and downstream circuitry protection
  • High-performance, low noise PLL clock multiplier
  • Supports 12.6GSPS DAC update rate
  • Observation ADC clock driver with selectable divide ratios
  • Low-Power
    • 2.55W at 12GSPS, dual-channel mode
    • 10mm × 10mm, 144-ball BGA_ED with metal enhanced thermal lid, 0.80mm pitch

Applications

  • Wireless communications infrastructure
  • Multi-band base station radios
  • Microwave/E-band backhaul systems
  • Instrumentation, automatic test equipment (ATE)
  • Radars and jammers

Functional Block Diagram

Block Diagram - Analog Devices Inc. AD9172 16-Bit Digital-to-Analog Converters
Paskelbta: 2017-11-01 | Atnaujinta: 2022-05-02