Analog Devices Inc. AD9154 Quad, TxDAC+® DAC
Analog Devices AD9154 Quad, 16-bit TxDAC+® Digital-to-Analog Converter (DAC) offers a high dynamic range with a maximum sample rate of 2.4GSPS to enable multicarrier generation up to the Nyquist frequency in baseband mode. Designed to meet the JESD204B standard, the AD9154 DAC includes features optimized for direct conversion transmit applications such as complex digital modulation, input signal power detection, and gain, phase, and offset compensation. A 4-wire serial port interface allows for programming/readback of internal parameters. The full-scale output current can be programmed over a range of 4mA to 20mA. Available in an 88-lead LFCSP package, the AD9154 DAC is ideal for wireless & wideband communications, transmit diversity, multiple-input/multiple-output (MIMO), instrumentation, and automated test equipment.Features
- Ultrawide signal bandwidth enables emerging wideband and multiband wireless applications
- Advanced low spurious and distortion design techniques provide high quality synthesis of wideband signals from baseband to high intermediate frequencies
- Low Noise Spectral Density:-164dBm/Hz @ 180MHz FOUT
- SFDR = -72dBc @ 180MHz FOUT
- IMD = -78dBc @ 180 MHz FOUT
- JESD204B Subclass 1 support simplifies multichip synchronization in software and hardware design
- 8 JESD204B lanes ease board layout congestion and enable efficient connections to FPGAs
- Supports input data rates up to 1GSPS
- Proprietary low spurious and distortion design
- Single carrier LTE 20MHz BW
- Six carrier GSM IMD
- Flexible 8-lane JESD204B interface
- Support for quad DAC or dual DAC mode at 2.4GSPS
- Multiple chip synchronization
- Fixed latency
- Data generator latency compensation
Applications
- Wireless communications
- 3G/4G Base Stations
- Wideband repeaters
- Software-defined radios
- BTS Transmitters
- MC-GSM, MC-LTE Complex-IF systems
- 3G, LTE, LTE-A
- Wideband communications
- Point-to-point
- Transmit diversity, multiple-input/multiple-output (MIMO)
- Instrumentation
- Automated Test Equipment
Videos
Paskelbta: 2015-01-26
| Atnaujinta: 2022-03-11