Analog Devices Inc. AD4682 & AD4683 16-Bit SAR ADCs
Analog Devices Inc. AD4682 and AD4683 16-Bit SAR ADCs are 16-bit successive approximation register (SAR), analog-to-digital converters (ADCs). The devices are pin-compatible with dual and simultaneous sampling. The devices feature high speeds and low power and operate from a 3.0V to 3.6V power supply. The ADCs feature throughput rates up to 1MSPS for the AD4682 and 500kSPS for the AD4683. The analog input type is pseudo-differential and is sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic range and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used.Features
- Dual 16-bit ADC family
- Dual simultaneous sampling
- Pseudo-differential analog inputs
- Throughput conversion rate
- 1MSPS for the AD4682
- 500kSPS for the AD4683
- SNR (typical)
- 87.5dB, VREF = 3.3V external
- 93.4dB with RES = 1 and OSR = ×8
- On-chip oversampling function
- Alert function
- Resolution boost function
- INL error (maximum): 2.5 LSBs
- 2.5V internal reference
- High-speed serial interface
- -40°C to +125°C operation
- 3mm × 3mm, 16-lead LFCSP package
Applications
- Motor control position feedback
- Motor control current sense
- Sonar
- Power quality
- Data acquisition systems
- Erbium-doped fiber amplifier (EDFA) applications
- Inphase (I) and quadrature (Q) demodulation
FUNCTIONAL BLOCK DIAGRAM
Paskelbta: 2020-12-15
| Atnaujinta: 2024-12-10