Analog Devices Inc. AD4680 & AD4681 Simultaneous Sampling SAR ADCs
Analog Devices Inc. AD4680 and AD4681 Simultaneous Sampling SAR ADCs are 16-bit, successive approximation register (SAR) analog-to-digital converters (ADCs). The ADCs are 16-bit, pin-compatible devices offering dual simultaneous sampling with high speed and low power. The ADCs operate from a 3.0V to 3.6V power supply with throughput rates of 1MSPS for the AD4680 and 500kSPS for the AD4681. The analog input type is differential, accepts a wide common-mode input voltage, and is sampled and converted on the falling edge of CS. Integrated on-chip oversampling blocks improve dynamic ranges and reduce noise at lower bandwidths. A buffered internal 2.5V reference is included. Alternatively, an external reference up to 3.3V can be used.Features
- 16-bit ADC family
- Dual simultaneous sampling
- Fully differential analog inputs
- Throughput conversion rate
- 1MSPS for AD4680
- 500kSPS for AD4681
- SNR (typical)
- 92.5dB, VREF = 3.3V external
- 100dB with 8× OSR, RES = 1
- On-chip oversampling function
- Resolution boost function
- INL (maximum) 1.5 LSBs
- 2.5V internal reference at 10ppm/°C
- High-speed serial interface
- -40°C to +125°C operation
- 3mm × 3mm, 16-lead LFCSP package
- Wide common-mode range
- Alert function
Applications
- Motor control position feedback
- Motor control current sense
- Sonar
- Power quality
- Data acquisition systems
- Erbium-doped fiber amplifier (EDFA) applications
- Inphase (I) and quadrature (Q) demodulation
FUNCTIONAL BLOCK DIAGRAM
Paskelbta: 2020-12-15
| Atnaujinta: 2024-12-10