Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™

Amulet Technologies Resistive and Capacitive GEMevaluation-Kits™ feature all the hardware required to design a graphically rich, interactive, and user-friendly color GUI. Implementing the GEMstudio™ powerful GUI design software allows the rapid creation of elaborate interfaces that are excellent for prototyping and fully deployable in final production. Designs can be seamlessly transferred to GEMmodules™ or customized Amulet-based solutions, facilitating the entire development-to-production process.

The Amulet GEMmodules are a comprehensive HMI system integrating a powerful application processor and a graphical OS onto a touch-screen TFT display. Created to simplify the development of graphical user interfaces (GUIs) for embedded systems, the devices provide a compact, ready-to-use solution for manufacturers and developers seeking to implement touch-enabled displays without requiring extensive hardware or software modifications.

The module is suited for various applications, including industrial control systems, medical devices, and consumer electronics, where intuitive human-machine interaction is essential. These modules incorporate a WVGA TFT LCD that produces clear, high-contrast visuals with wide viewing angles, enhanced by a white LED backlight. The built-in application processor offers a hardware floating-point unit, 24-bit color with alpha blending, a USB device interface, and multiple serial interfaces for connecting to a host microcontroller.

The device has 64Mb on-board memory of SDR SDRAM to support smooth high-resolution graphics and 64Mb of serial data flash for secure and reliable code storage. Built-in electrostatic discharge (ESD) protection benefits increase system reliability in electrically noisy environments.

A key feature of the GEMmodule is its use of Amulet’s proprietary Graphical Operating System, which manages all GUI processing, including handling user events, unassisted by a host microcontroller. This feature allows developers to enhance existing systems, including those using 8-bit microcontrollers, without requiring significant architectural changes.

Development for the Amulet GEMmodule is streamlined through compatibility with Amulet’s GEMstudio, a versatile GUI development environment developed to accelerate time to market. GEMstudio supplies three flexible development processes, including a complete WYSIWYG drag-and-drop interface that requires no coding. Applications can be created, tested, and deployed significantly faster. Projects created with GEMstudio can be effortlessly migrated to a different size GEMmodule or any other Amulet GEMmodule with minimal effort.


•  EVK-070R Resistive 7” GEMevaluation-kit for MK-070R
•  EVK-043R Resistive 4.3” GEMevaluation-kit for MK-043R
•  EVK-070RVS01 Capacitive 7” GEMevaluation-kit for AM070RVS01

Features

  • Amulet graphical OS - GEM OS
  • -20°C to +70°C operating temperature
  • 1000nit (cd/m2)
  • Contrast ratio of 500:1
  • Viewing angle of 12 o’clock
  • 1x UART-TTL
  • 1x UART RS232
  • 1x SPI with two chip selects
  • 1x I2C
  • 2x PWM
  • 5V DC
  • USB 2.0 device interface
  • Enhanced EMI and ESD protection
  • Supports GIF, JPEG, PNG, and more graphic formats in 24-bit color
  • 8-bit alpha blending (transparency channel) is also supported
  • 64Mb (2Mx32) SDR SDRAM for image caching
  • 64Mb of serial data flash for code storage
  • Quick and flexible GUI design with the GEMstudio Pro software development tool
  • Multi-language support
  • RoHS and REACH compliant

Applications

  • Air conditioner control panels
  • Air Science
  • Appliances
  • Food equipment manufacturing
  • HVAC equipment
  • Industrial machines and industrial controls
  • Laboratory equipment
  • Life Science tools
  • Lighting control panels
  • Machine interface
  • Medical equipment
  • Navigation systems
  • Optical networking
  • Optomechanical devices
  • Security and access control panels
  • Smart home automation display panels
  • Test and measurement equipment
  • General-purpose embedded graphics

Kit Contents

  • Resistive 4.3” GEMevaluator-kit
    • 4.3” WQVGA IPS TFT LCD (480 x 272) with White LED backlight
    • Integrated 4-wire resistive touch panel
    • Controller board with Amulet graphical OS - GEM OS
    • USB PC interface cable
    • Stylus
  • Resistive 7” GEMevaluator-kit
    • 7” WQVGA IPS TFT LCD (800 x 480) with White LED backlight
    • Integrated 4-wire resistive touch panel
    • Controller Board with Amulet graphical OS
    • GEM OS
    • USB PC interface cable
    • Power supply
    • Stylus
  • Capacitive 7” GEMevaluator-kit
    • 7” WVGA TFT LCD (800 x 480) with 500 nit brightness
    • Integrated capacitive touch panel and protective glass
    • Controller board with Amulet graphical OS - GEM OS
    • USB PC interface cable
    • USB to AC wall power adapter

Required Equipment

  • PC Running Windows 8.1 or later
  • Available USB Port

EVK-070R Resistive 7” Overview

Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™

EVK-043R Resistive 4.3” Overview

Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™

EVK-070RVS01 Capacitive 7” Overview

Amulet Technologies Resistive & Capacitive GEMevaluation-Kits™
View Results ( 2 ) Page
Dalies Numeris Aprašymas
EVK-043R Display Kūrimo Įrankiai EVAL MODULE FOR MK-043R W/GUI SOFTWARE
EVK-070RVS01 Display Kūrimo Įrankiai EVAL MODULE FOR AM070RVS01 W/GUI SOFTWARE
Paskelbta: 2025-07-21 | Atnaujinta: 2026-01-15