ams OSRAM Micro SIDELED® 2808 LEDs
ams OSRAM Micro SIDELED® 2808 LEDs are surface-mount LEDs with a side emission design. The Micro SIDELED 2808 LEDs deliver high luminous intensity in a small footprint with an ultra-flat package. Available in Blue, True Green, and White, these LEDs combine high brightness with low power consumption and include silicone-encapsulated models for extended product life. The ams OSRAM Micro SIDELED 2808 LEDs are offered in a 2.80mm x 1.00mm x 0.80mm package ideal for applications where space is at a premium.Features
- 2.80mm x 1.00mm x 0.80mm white SMT package, colored diffused (blue, true green) or clear (white) silicone resin
- Dominant wavelength (blue, true green) or chromaticity coordinate (white)
- Blue: 470nm
- True green: 523nm
- White: Cx = 0.30, Cy = 0.28 according to CIE 1931
- Luminous intensity
- Blue: 280mcd to 710mcd
- True green: 1800mcd to 4500mcd
- White: 1600mcd
- Optical efficacy
- Blue: 25lm/W
- True green: 112lm/W
- White: 45lm/W
- InGaN on sapphire chip technology
- 120° typical radiation (Lambertian emitter)
- 20mA binning
- 5mA to 30mA forward current
- 300mA surge current
- -40°C to +85°C operating temperature range
- -40°C to +100°C storage temperature range
- +95°C junction temperature
- Corrosion robustness class: 1B
- ESD withstand voltage: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
- Flat light-guides
- Electronic equipment
- Gaming
- White goods
Videos
Mechanical Drawing
Datasheets
Paskelbta: 2021-12-06
| Atnaujinta: 2022-08-01