ams OSRAM CHIPLED® Light Emitting Diodes (LEDs)
ams OSRAM CHIPLED® Light Emitting Diodes (LEDs) are housed in small packages and are an ideal choice for space-constrained applications. These applications include information displays, LCD backlighting, toys, signal and symbol luminary, optical indicators, pushbuttons, and switches. The ams OSRAM CHIPLED devices are ideal for designs when high-power operating is not needed.
CHIPLED 0402
Features:
- SMT package 0402, colorless diffused resin
- 1.0mm x 0.5mm x 0.45mm
- Technology: InGaN
- Viewing angle at 50% IV: 115° (horizontal); 170° (vertical)
- ESD withstand voltage: Up to 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
Applications:
- Electronic equipment
- Gaming, amusement, and gambling
- Health monitoring (health rate, blood, and oximetry)
- Textile illumination
- White goods
CHIPLED 0603
Features:
- SMT package 0603, colorless diffused resin
- 1.6mm x 0.8mm x 0.8mm
- Technology: InGaN
- Viewing angle at 50% IV: 170° (horizontal); 130° (vertical)
- ESD withstand voltage: Up to 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
Applications:
- Electronic equipment
- Gaming, amusement, and gambling
- White goods
CHIPLED 0805
Features:
- SMT package 0805, colorless diffused resin
- 2.0mm x 1.25mm x 0.8mm
- Technology: GaAlAs
- Viewing angle at 50% IV: 160°
- ESD withstand voltage: Up to 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM)
Applications:
- Electronic equipment
- White goods
- Gaming, amusement, and gambling
Package Outline (0402)
Package Outline (0603)
Package Outline (0805)
Paskelbta: 2010-09-03
| Atnaujinta: 2026-07-20