ams OSRAM LuxiGen LZP-00M RGBW LED

ams OSRAM LuxiGen LZP-00M RGBW LED is an 80W, multi-color, multi-die emitter designed to produce a full spectrum of brilliant colors. The LZP-00M RGBW LED's compact 12mm x 12mm footprint and ultra-low thermal resistance enable the miniaturization of multi-color lighting fixtures. The LZP-00M features Smart Die Positioning which pre-mixes the colors before going into secondary optics, maximizing coupling efficiency.

The LZP-00M RGBW LED is offered as stand-alone package (LZP-00MD00), on a 4-channel Star Board (LZP-L0MD00), and on a 4-channel Connectorized Board (LZP-W0MD00).

Features

  • High flux output surface mount ceramic package RGBW LED with integrated glass lens
  • 80W power dissipation
  • Ultra-low thermal resistance (0.5°C/W)
  • Individually addressable Red, Green, Blue, and Daylight White channels
  • In-source mixing based on Smart Die Positioning for optimum color uniformity
  • Electrically neutral thermal path
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Compact 12mm x 12mm footprint
  • Available on Star or Connectorized MCPCB (Metal Core Printed Circuit Board)
  • Full suite of TIR secondary optics family available
  • Lead (Pb) free and RoHS compliant

Applications

  • Architectural lighting
  • Stage and Studio lighting
  • Entertainment lighting
  • Accent lighting
  • Effect lighting
Paskelbta: 2017-07-05 | Atnaujinta: 2023-10-09