ams OSRAM TOPLED® SFH 2240 A01 Photodiode
ams OSRAM TOPLED® SFH 2240 A01 Photodiode provides a spectral sensitivity adapted to human eye sensitivity (Vλ). The SFH 2240 A01 features a fast switching time, high linearity, and a low-temperature coefficient of spectral sensitivity. The device is AEC-Q102 qualified in a clear silicone package designed for in-cabin sensing applications.Features
- Clear silicone package
- ESD: 1.5kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- Spectral sensitivity adapted to human eye sensitivity (Vλ)
- AEC-Q102 Qualified
- Low temperature coefficient of spectral sensitivity
- High linearity
- Fast switching time
Applications
- In-cabin sensing
- Rain, light, and tunnel sensing
Relative Spectral Sensitivity
Paskelbta: 2022-11-01
| Atnaujinta: 2022-11-09