ams OSRAM Optimal Hyper Red & Far Red

ams OSRAM Optimal Hyper Red and Far Red are next-generation LEDs for Horticulture Lighting applications with a 1mm² chip inside. The small 3.0 mm x 3.00 mm footprint allows for very compact clustering. Flexible and efficient designs for professional top lighting, inter-lighting designs, and vertical farming solutions. Available in Hyper Red (660nm) and Far Red (730nm).

Features

  • OSLON® Optimal Hyper Red - 660nm
    • SMT ceramic package with silicone lens
    • 120° (Lambertian emitter) Typ. radiation
    • ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM. Class 3B)
    • 520mW radiant flux typ.
    • 74.3% radiant efficiency typ.
    • 2.84umol/s photon flux typ.
    • 4.06umol/J photon flux efficacy typ.
  • OSLON® Optimal Far Red - 730nm
    • SMT ceramic package with silicone lens
    • 1203 (Lambertian emitter) Typ. radiation
    • ESD 8kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
    • 440mW radiant flux typ.
    • 64.5% radiant efficiency typ.
    • 2.69umol/s photon fFlux: typ.
    • 3.94 umol/J photon flux efficacy: typ.

Applications

  • Horticulture lighting
  • Architectural lighting
  • Phototherapy
  • Outdoor and industrial lighting
Paskelbta: 2022-09-07 | Atnaujinta: 2023-05-24