ams OSRAM AS5200L Position Sensors

ams OSRAM AS5200L Position Sensors are easy-to-program stacked dual die magnetic rotary position sensors with redundant high-resolution 12-bit I2C or PWM outputs. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5200L sensors include a robust design that eliminates the influence of any homogenous external stray magnetic fields. These sensors are equipped with a smart low power mode feature to reduce power consumption automatically. The AS5200L sensors are ideal for contactless potentiometer and automotive applications.

Features

  • Contactless angel measurement
  • Simple user-programmable start and stop positions over the I2C interface
  • Digital output over I2C or PWM-encoded output
  • Automatic entry into low-power mode
  • Automatic magnet detection
  • -40°C to 125°C operating temperature range
  • MLF-16 (5mm x 5mm) package with wettable flanks

Applications

  • Gear-shifters
  • Contactless knobs
  • Embedded automotive
  • Pedals
  • Joysticks
  • Angular position measurement

Block Diagram

Block Diagram - ams OSRAM AS5200L Position Sensors

MLF-16 Pin-Out Diagram

ams OSRAM AS5200L Position Sensors
Paskelbta: 2018-08-23 | Atnaujinta: 2022-07-22