ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors

ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors are single-chip, on-axis rotary sensors featuring low voltage and power options. The AS5055A Sensors include an integrated hall element array, a high-resolution ADC, and a smart power management controller.

The ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors transmit angle position, alarm bits, and magnetic field data to the microcontroller over a 3-wire or 4-wire SPI interface.

The AS5055A is specified over an operating temperature of -40°C to 85°C and is offered in a small QFN 16-pin 4x4x0.85mm package.

Features

  • 12-bit absolute angle position indication
  • 3μA current consumption in low-power mode
  • Immune to external magnetic stray fields
  • Interrupt pin displays availability of new data
  • QFN-16 4x4 package
  • 3- or 4-wire SPI interface

Applications

  • Servo motor control
  • Battery operated systems
  • Robotics

Block Diagram

Block Diagram - ams OSRAM AS5055A Low Power 12-Bit Magnetic Position Sensors
Paskelbta: 2020-04-28 | Atnaujinta: 2025-05-22