Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies
Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are designed on highly flexible TFC-302LL cables and offer a DC to 9GHz frequency range and 50Ω impedance. These assemblies feature an automotive industry-standard snap-on interface on one end and a secure threaded coupling mechanism on the other. The assemblies are constructed with compact, modular housing and quad-port configuration, providing a space-saving design of up to 80% compared with traditional FAKRA connectors. The universal Z color-coding and mechanical keying make these cables intermateable with all other key codes. Amphenol RF AUTOMATE Type A Mini-FAKRA Cable Assemblies are pre-configured, making them suitable for cameras and other high-bandwidth applications in automotive and industrial environments.Features
- Compact, modular housing
- Multi-port configuration
- Low loss and flexible cable type
- Universally keyed Z code
- Saves installation space by up to 80%
- Low engagement and disengagement forces
Applications
- 360° cameras
- Antennas
- Handheld devices
- Wireless infrastructure
- Automotive
- Advanced driver assistance systems (ADAS)
- GPS
- Test and measurement
- Drones
Videos
Infographic
Additional Resources
Paskelbta: 2022-05-10
| Atnaujinta: 2025-03-21