Amphenol Commercial HSBridge+ Connector System
Amphenol Commercial HSBridge+ Connector System features cable assemblies and connectors with an automotive-grade USB-C™ interface. The connector system supports a data rate of up to 5Gb/s, which is ideal for in-vehicle connections supporting advanced infotainment, telematics, and cameras. The Amphenol Commercial HSBridge+ Connector System is available in SMD and hybrid packaging and meets UL 94V-0 flammability rating. Performance tested according to USCAR-2, the connector system is also USCAR-30, IATF production, and RoHS/REACH/SVHC compliant.Features
- Supports 5Gb/s max data rate
- Color coding according to automotive requirements
- Type-C standard interface
- Scoop-proof design protects plug and wafer
- USB 3.1
- Insertion shell protection for contact
- Available in SMD and hybrid (DIP and SMD packaging)
- UL 94V-0 flammability rating
Applications
- Automotive
- Infotainment
Specifications
- 40mΩ max contact resistance
- 5VDC voltage rating
- 3A current rating
- 100MΩ min insulation resistance
- 100Vrms AC withstanding voltage rating
- 10-cycle durability
- 40-cycle humidity rating between -40°C to +100°C
- 100-cycle thermal shock rating between -40°C to +100°C
- USCAR-30 compliant
- IATF production compliant
- RoHS/REACH/SVHC compliant
- Low halogen
Paskelbta: 2023-10-26
| Atnaujinta: 2023-10-31