Amphenol Alden Pulse-Lok® Connectors
Amphenol Alden Pulse-Lok® Connectors feature a unique locking system with visual, audible, and tactile engagement confirmation. These connectors are robustly constructed to endure thousands of mating cycles and offer a quick release action. The Pulse-Lok connectors are available in different contact types, including signal, power, high voltage, and ethernet. These connectors feature up to 78 conductors in a small package (ø0.5" to ø1.2") and offer Electro Magnetic Interference (EMI) shielding. The Pulse-Lok connectors are suited for medical, factory automation, and instrumentation field applications.Features
- Quick-release action
- Tactile and audible mating confirmation
- IP67 sealed
- Low-insertion
- High mating cycles
- 1 to 78 conductors
- Field-installable versions
- Sterilization version
- Ergonomic
Applications
- Medical
- Factory automation
- Test and measurement
- Sensors
- Military (soldier communication)
- Renewable energy
Paskelbta: 2017-10-24
| Atnaujinta: 2022-03-11