Amphenol Wilcoxon PCH420 Vibration Sensors
Amphenol Wilcoxon PCH420 Vibration Sensors are velocity transmitters with 4-20mA outputs and enabled with the Highway Addressable Remote Transducer (HART) communication protocol. This protocol enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled distributed control system (DCS) or programmable logic controller (PLC). Amphenol Wilcoxon PCH420 Vibration Sensors can be user-configured and offer continuous asset monitoring with remote configuration and diagnostics. These sensors are manufactured in an approved ISO 9001 facility.Features
- Remote configuration and diagnostics
- Continuous asset monitoring
- RMS, peak, and true peak signal detection options
- Single- or multi-drop loop installation
- Hermetically sealed
- Top-exit connector orientation
- Three user-configurable bands
- Case isolated, internally shielded grounding
- Hazardous area certified models available
- Manufactured in an approved ISO 9001 facility
Specifications
- 4-20mA + HART 7.0 output
- 4-pin M12 or 2-pin MIL-C-5015 connector options
- -40°C to +105°C operating temperature range
- 600Ω max. loop resistance at 24VDC
- 500g vibration limit
- 5000g shock limit
- 1/4-28 tapped hole mounting
- 316L stainless steel case material
Additional Resources
Paskelbta: 2019-04-16
| Atnaujinta: 2023-04-21