Positronic Soli-D (SD) Standard Density D-Sub Connectors

Positronic Soli-D (SD) Standard Density D-Sub Connectors feature crimp-removable size 20 contacts that offer rapid assembly and allow contact repairs or wiring changes. The precision machined contacts have closed barrel, crimp terminations. The female contact features a rugged open entry design. These professional-quality connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Positronic SD Standard Density D-Sub Connectors meet the requirements of IEC 60807-3, Performance Level 2, and have an operating temperature range of -55°C to +125°C operating temperature range. The Soli-D series is recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls.

Features

  • Professional-quality connectors
  • Industrial performance
  • Crimp-removable size 20 contacts offer rapid assembly and allow contact repairs or wiring changes
  • Recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls
  • Utilizes precision machined contacts with closed barrel, crimp terminations
  • Female contact features a rugged open-entry design
  • Contact terminations such as solder cup and printed board terminations are available
  • Accessories
    • Machined aluminum and die-cast backshells
    • Jackscrews
    • Lock tabs
  • Mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308
  • Meets requirements of IEC 60807-3, Performance Level 2

Applications

  • Medical
  • Industrial

Specifications

  • 5GΩ insulator resistance
  • 1000Vrms proof voltage
  • 300Vrms working voltage
  • 8mΩ initial contact resistance (maximum)
  • 7.5A contact current rating
  • -55°C to +125°C temperature range

Connector Details

Chart - Positronic Soli-D (SD) Standard Density D-Sub Connectors
Paskelbta: 2021-05-28 | Atnaujinta: 2023-07-24