Positronic Melo-D (MD) Standard Density D-Sub Connectors
Positronic Melo-D (MD) Standard Density D-Sub Connectors offer industrial performance and size 20 fixed contacts. These precision machined contacts are fixed within the connector body. The female contact is an open-entry design, precision machined from high tensile phosphor bronze. The Melo-D series meets the dimensional and performance requirements of IEC 60807-2, Performance Level 2. These professional-quality connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Positronic MD Standard Density D-Sub Connectors are recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls.Features
- Professional-quality connectors
- Industrial performance
- Size 20 fixed contacts
- Recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls
- Utilizes precision machined contacts that are fixed within the connector body
- Female contact is an open-entry design contact, precision machined from high-tensile phosphor bronze
- Terminations for solder cup, and straight and right-angle (90°) printed board-mount featuring a choice of three printed board footprints
- Mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308
- Meets the dimensional and performance requirements of IEC 60807-2, Performance Level 2
- -55°C to +125°C operating temperature range
Paskelbta: 2021-05-28
| Atnaujinta: 2022-03-11