Positronic CBC Combo-D D-Sub Connectors
Positronic CBC Combo-D D-Sub Connectors feature crimp-removable size 20 and 8 contacts with industrial and mil-aero performance options. This series is designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The connectors provide mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body. They utilize precision machined contacts and offer a blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBC Combo-D D-Sub Connectors meet the applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308.Features
- Crimp-removable size 20 and 8 contacts
- Utilizes precision machined contacts
- Mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body
- Wide assortment of cable support hoods and locking systems available
- Designed for use in sheltered, mildly corrosive environments
- Blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems
- Meets applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308
- RoHS compliant
Applications
- Military
- Aerospace and defense
- Computing and power supplies
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Industrial
- Test and instrumentation
Specifications
- Materials
- Blue polyester insulator
- UL 94V-0 flammability rating
- Copper alloy contacts
- Gold flash, 0.76µm Au, and 1.27µm Au contact plating
- Steel or stainless steel shell
- Electrical
- 5.0GΩ insulator resistance
- 1000VRMS proof voltage
- 300VRMS working voltage
- 0.5mΩ maximum initial contact resistance
- 50A contact current rating
- -55°C to +125°C operating temperature range
- Mechanical
- Rectangular shape
- Free cable and panel mount body styles
- 2-piece insulator construction
- Trapezoidal shape polarization method
- Optional locking system
- 1.00mm minimum clearance/creepage
- Removable contact style
- #20 and #8 contact sizes
- Open- and closed-entry female contact designs
- Metal clip contact retention mechanism
- 40N to 98N contact retention
- Wire contact termination
- 1000x mating cycles
Accessories
- Aluminum and die-cast zinc backshell options
- Stainless steel shell available
Additional Resources
Videos
Paskelbta: 2021-05-27
| Atnaujinta: 2024-02-23