Amphenol RF Micro Miniature (AMMC) Connectors & Jumper Cables

Amphenol RF Micro Miniature Coaxial (AMMC) Connectors feature a low profile with a 1.4mm mated height and a small footprint of 2mm x 2mm. This space-saving design makes these connectors the optimal solution for portable and mobile devices. AMMC connectors are fully compatible with the Hirose W.FL and IPEX MHF III series. AMMC jumper cables offer an AMMC right-angle plug to AMMC right-angle plug on industry-standard black 0.81mm and 1.13mm micro-coaxial cable. Amphenol RF Micro Miniature Coaxial (AMMC) Connectors support high-frequency transmissions from DC to 6GHz.

Features

  • Supports high-frequency transmission from DC to 6GHz
  • Surface mount allows for higher PC board densities and automated PCB placement
  • Low profile and small footprint
  • Easy snap on/off mating
  • Ideal for applications where space and weight are a concern
  • Fully compatible with the Hirose W.FL and IPEX MHF III series

Applications

  • Remote measuring equipment
  • Antennas
  • BLUETOOTH®
  • GPS
  • WLAN
  • EVDO and EVDV PCMCIA cards
  • Cellular and mobile devices
  • Tablets and notebook computers
Paskelbta: 2014-10-16 | Atnaujinta: 2024-10-14