Amphenol Advanced Sensors Type FL Low-Profile NTC Temperature Sensors
Amphenol Advanced Sensors Thermometrics Type FL Low-Profile NTC Temperature Sensors are NTC chip thermistors enclosed in a Flat Flexible Circuit (FFC) with a thin-film protective coating. These sensors feature a low profile with a 1mm maximum thickness and contour-conforming flexibility. The temperature sensors are AEC-Q200 qualified and ideal for tight applications, including fully Electric and Hybrid Electric Vehicle (EV/HEV) battery pack temperature sensing. The type FL sensors operate at -40°C to 80°C temperature range and >100MΩ @1000VDC insulation resistance.Features
- NTC chip thermistor enclosed in an FFC with a thin-film protective coating
- Low profile (1mm maximum thickness)
- Flexible PCB conforms to contours
- Low mass for fast response
- Available sensor only or with 250mm or 500mm wire
- AEC-Q200 qualified
- RoHS compliant (Directive 2002/95/EC)
Applications
- Battery pack temperature sensing
- EVs
- HEVs
Paskelbta: 2019-09-27
| Atnaujinta: 2025-04-22