Amphenol Commercial USB 3.1 Type C Connectors

Amphenol Commercial USB 3.1 Type C Connectors are tailored toward emerging product designs. These connectors are fully compliant with Type-C specifications and designed to establish future USB performance needs. The series offers reversible plug and cable directions while supporting scalable power charging with extended 5A current ranges plus USB power delivery. Amphenol Commercial USB 3.1 Type C Connectors provide high speeds up to 10Gb/s and are similar in size to USB 2.0 Micro-B.

Features

  • Designed to establish future USB performance needs
  • High speed up to 10Gb/s
  • Tailored for emerging product designs
  • Similar size to USB 2.0 Micro-B
  • Reversible plug orientation and cable direction
  • Extended 5A current ranges plus USB power delivery

Applications

  • Smart Phones and Mobile Devices
    • MP3 and music players
    • Mobile phones
    • Tablets, PCs, notebooks
    • Portable charging bases
    • Memory storage
  • Consumer
    • Copiers, printers, scanners
    • Digital cameras, video cameras
    • Digital and DVD media players
    • LCD and TV panels
    • Set-top boxes
  • Automotive
    • GPS systems / navigation
    • Driver assistance systems
    • Infotainment systems
  • Telecommunications
    • Handsets
    • ISDNs
    • PBXs

Specifications

  • Materials
    • Copper alloy contacts
    • Stainless steel shell
    • High-temperature polymer UL94V-0, black housing
  • Plating
    • Selective plating in contact area; solder tail matte tin over nickel
    • Nickel plating shell
  • 0.08 maximum coplanarity

Videos

Paskelbta: 2015-07-29 | Atnaujinta: 2023-06-13