Amphenol Aerospace SOSA RaptorLink Ethernet Switches
Amphenol Aerospace SOSA RaptorLink Ethernet Switches are next-generation 3U VPX Ethernet switches. The RaptorLink 64x50 is SOSA-aligned and features VITA-91 connectivity that offers double density and supports speeds of up to 50G per lane on the backplane. These switches operate with 64 individual channels that support speeds of 1G, 10G, and 25G in NRZ mode, and 50G in PAM-4 mode. The RaptorLink switches are available with 50G PAM-4 and NRZ connectivity configurations. These switches are offered in configurations such as dual 64x50G, single 32x50G, single 40x50G, and a single 32x50G switch is available with legacy RVPX SOSA-aligned connectors.
Features
- Dual 32-channel Ethernet switch chips, capable of speeds up to 50G PAM-4 and NRZ speeds up to 25G
- Support for multiple speeds:
- 1G, 10G, 25G, 40G, 50G, 100G, and 400G (PAM-4 and NRZ formats)
- Layer 2 and Layer 3 network management capabilities, including support for Time-Sensitive Networking (TSN), MACsec, and advanced routing applications
- Dedicated management interfaces via dual RS-232 and 1GBase-T
- Linux OS with comprehensive network management software
- Ruggedization:
- Fully ruggedized to withstand extreme environmental and EMI/EMP conditions
- Interfaces for power diagnostics and more
- Meets the following environmental specifications:
- -55°C to 125°C storage temperature range
- -40°C to 85°C operating temperature range
- 0% to 100% non-condensing humidity during operation
- Vibration:
- 10g peak, 5Hz to 2000Hz sine vibration, and 40G peak shock cycles
- 1500 to 60,000 ft with rapid depressurization altitude
- Designed to comply with MIL-STD-461E EMC
- SOSA-aligned 12V power input with a full IPMI controller for chassis management
- Powered by dual quad-core Arm® CPUs with DDR4-SDRAM, flash memory, and EEPROM
Dimension Drawing
Paskelbta: 2024-11-20
| Atnaujinta: 2025-12-22