Amphenol Socapex HDMI 2.0 Active Optical Cables (AOC)

Amphenol Socapex HDMI 2.0 Active Optical Cables (AOC) are designed to boost signal ranges for HDMI 2.0 protocol cables, extending the signal up to 100 meters without losing integrity. The AOCs are plug-and-play hybrid cables with copper for the power supply and fiber for the signal, ensuring excellent quality and performance. The AOCs are intermateable with the Socapex HDMIFTV series and are resistant to high shock, vibration, and traction ratings. The Amphenol Socapex HDMI 2.0 AOCs feature an IP68 environmental rating when mated and are constructed of a polyurethane material. The cables are RoHS compliant and ideal for various military applications, including C5ISR, battlefield communication, ground vehicles, and naval equipment.

Features

  • Plug-and-play hybrid cables
  • HDMI 2.0 protocol
  • Copper power supply and signal fiber capability
  • No external power supply required
  • Extend HDMI signal up to 100 meters without losing performance
  • Shock, vibration, and traction resistance improvement
  • Improved EMI protection
  • Intermateable with HDMIFTV series with anti-coupling devices
  • IP68-rated sealing when mated
  • Polyurethane cable material
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • C5ISR
  • Battlefield communication
  • Ground vehicles
  • Naval/military
  • Displays
  • Consoles
  • Vision systems
  • Situation awareness

Videos

Paskelbta: 2024-07-23 | Atnaujinta: 2025-06-30